STEF12H60MAPUR in Reel by STMicroelectronics | Hot Swap Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STEF12H60MAPUR

60 A electronic fuse for 12 V DC rail

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STEF12H60MAPUR - Technical Attributes
Attributes Table
Type: Electronic Fuse
Supply Voltage-Max: 18V
Supply Current-Max: 1mA
No of Outputs: Single
Thermal Resistance: 26°C/W
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$6,870.00
USD
Quantity
Unit Price
3,000+
$2.29