text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL6146CFUZ-T7A

ISL6146 Series 3 - 20 V Low Voltage ORing MOSFET Controller - MSOP-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL6146CFUZ-T7A - Technical Attributes
Attributes Table
Type: N-Channel
Supply Voltage-Max: 20V
No of Outputs: Single
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications
The ISL6146CFUZ-T7A is a Low voltage ORing MOSFET controller capable of ORing voltages from 1 V to 18 V. Together with suitably sized N-channel power MOSFETs, it increases power distribution efficiency when replacing a power ORing diode in high current applications.

It provides gate drive voltage for the MOSFET(s) with a fully integrated charge pump. It is optimized for very low voltage operation, down to 1 V with an additional independent bias of 3 V  or greater

Features:

  • ORing Down to 1 V and Up to 20 V with ISL6146A, ISL6146B, ISL6146D and ISL6146E
  • Programmable Voltage Compliant Operation with ISL6146C
  • VIN Hot Swap Transient Protection Rating to +24 V
  • High Speed Comparator Provides Fast <0.3 µs Turn-off in Response to Shorts on Sourcing Supply
  • Fastest Reverse Current Fault Isolation with 6 A Turn-off Current
  • Very Smooth Switching Transition
  • Internal Charge Pump to Drive N-channel MOSFET
  • User Programmable VIN - VOUT Vth for Noise Immunity
  • Open Drain FAULT Output with Delay
  • Short between any two of the ORing FET Terminals
  • GATE Voltage and Excessive FET VDS
  • Power-Good Indicator (ISL6146C)
  • MSOP and DFN Package Options

Applications:

  • N+1 Industrial and Telecom Power Distribution Systems
  • Uninterruptable Power Supplies
  • Low Voltage Processor and Memory
  • Storage and Datacom Systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$435.00
USD
Quantity
Unit Price
250
$1.74
500
$1.72
750
$1.71
1,250+
$1.69
Product Variant Information section