Manufacturer Part #
PI4MSD5V9540BUEX
Interface I2C Mux MSOP-8 T&R 2.5K
Product Specification Section
Pericom Saronix-eCera PI4MSD5V9540BUEX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pericom Saronix-eCera PI4MSD5V9540BUEX - Technical Attributes
Attributes Table
Type: | Multiplexer |
Configuration: | 1 x 2:1 |
No of Channels: | 2 |
Supply Voltage: | 1.65V to 5.5V |
Supply Current: | 65µA |
ON Resistance: | 9Ω |
Propagation Delay: | 0.3ns |
Operating Temp Range: | -40°C to +85°C |
Power Dissipation: | 0.1W |
Storage Temperature Range: | -55°C to +125°C |
Moisture Sensitivity Level: | 1 |
Package Style: | MSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.47
5,000
$0.46
7,500+
$0.455
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount