text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT4851D-Q100,11

IC MUX/DEMUX 8CH ANLG 16SOIC

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74HCT4851D-Q100,11 - Technical Attributes
Attributes Table
Type: Analog
No of Channels: 8
Supply Voltage: 4.5V to 5.5V
Supply Current: 20µA
ON Resistance: 270Ω
Propagation Delay: 13.5ns
Operating Temp Range: -40°C to +125°C
Power Dissipation: 500mW
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$950.00
USD
Quantity
Web Price
2,500
$0.38
5,000+
$0.365
Product Variant Information section