Manufacturer Part #
74CBTLV3257PW-Q10J
Encoders, Decoders, Multiplexers Demultiplexers 74CBTLV3257PW-Q100/SOT403/TSSO
Product Specification Section
Nexperia 74CBTLV3257PW-Q10J - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74CBTLV3257PW-Q10J - Technical Attributes
Attributes Table
Type: | Mux/Demux |
No of Channels: | 4 |
Supply Voltage: | 2.3V to 3.6V |
Supply Current: | 50µA |
ON Resistance: | 25.5Ω |
Propagation Delay: | 5.8ns |
Operating Temp Range: | -40°C to +125°C |
Power Dissipation: | 500mW |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.18
5,000
$0.178
7,500
$0.177
10,000+
$0.175
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount