Manufacturer Part #
VND5N07TR-E
VND5N07 Single Low Side Autoprotected 70 V 5 A 0.2 Ohm Power MosFet TO-252-3
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2415 |
Product Specification Section
STMicroelectronics VND5N07TR-E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VND5N07TR-E - Technical Attributes
Attributes Table
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Features & Applications
The VND5N07TR-E is a monolithic fully autoprotected power MOSFET device intended for replacement of standard power MOSFET's from DC to 50 KHz applications.
This device is protected by built-in thermal shut-down, linear current limitation and overvoltage clamp against harsh environments.
Features:
- Linear current limitation
- Thermal shutdown
- Short circuit protection
- Integrated clamp
- Low current drawn from input pin
- Diagnostic feedback through input pin
- Esd protection
- Direct access to the gate of the power mosfet (analog driving)
- Compatible with standard Power MOSFET
View the list of available VND5N07 series of power MOSFET's
Pricing Section
Global Stock:
55,000
Germany (Online Only):
55,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.755
5,000
$0.745
7,500
$0.74
10,000+
$0.73
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.92 / Stock: 2,500 Qty: 2,500+$0.92 Stock: 2,500
- Reel Qty: 2,500+ / Unit Price: $0.79 / Stock: 20,000 Qty: 2,500+$0.79 Stock: 20,000
- Reel Qty: 2,500+ / Unit Price: $0.79 / Stock: 0 Qty: 2,500+$0.79 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.92 / Stock: 2,500 Qty: 2,500+$0.92 Stock: 2,500
- Reel Qty: 2,500+ / Unit Price: $0.79 / Stock: 0 Qty: 2,500+$0.79 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.755 / Stock: 55,000 Qty: 2,500+$0.755 Stock: 55,000
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount