text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE98832QTW62SXUMA1

TLE988 Series Flash 272KB 31KB RAM Dual ADC ARM Cortex M3 32 bit MCU TQFP-48

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon TLE98832QTW62SXUMA1 - Technical Attributes
Attributes Table
Motor Type: Brushless DC
No of Outputs: Triple
Supply Current: 60mA
Clock Frequency-Max: 60MHz
Supply Voltage-Max: 40V
Supply Voltage: 5.5V to 28V
Interface: CAN
Operating Temp Range: -40°C to +175°C
Package Style:  TQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$11,375.00
USD
Quantity
Unit Price
2,500+
$4.55