Manufacturer Part #
MIC5891YWM-TR
MIC5891 Series 15 V 5 MHz 8 Bit Serial-Input Latched Driver - SOIC-16W
| |||||||||||
| |||||||||||
Mfr. Name: | Microchip | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Package Style:SOIC-16W Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Microchip MIC5891YWM-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Test Site Change
05/16/2023 Details and Download
Specification Change
02/21/2022 Details and Download
Part Status:
Active
Active
Microchip MIC5891YWM-TR - Technical Attributes
Attributes Table
Package Style: | SOIC-16W |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1,000
$1.66
2,000+
$1.64
Product Variant Information section
Available Packaging
- Reel Qty: 1,000+ / Unit Price: $1.66 / Stock: 0 Qty: 1,000+$1.66 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $1.66 / Stock: 0 Qty: 1,000+$1.66 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $1.66 / Stock: 1,000 Qty: 1,000+$1.66 Stock: 1,000
- ReelSelected Variant Qty: 1,000+ / Unit Price: $1.66 / Stock: 0 Qty: 1,000+$1.66 Stock: 0
Package Qty:
1000 per Reel
Package Style:
SOIC-16W
Mounting Method:
Surface Mount