text.skipToContent text.skipToNavigation

Manufacturer Part #

VND9012AJTR

VND9012AJ Series 36 V 63 A SMT Double Channel High-Side Driver - PowerSSO-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics VND9012AJTR - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Dual
On-state Resistance-Max: 12mΩ
Output Current: 63A
Supply Voltage-Max: 28V
Turn-off Delay Time: 26µs
Turn-on Delay Time: 58µs
Operating Temp Range: -40°C to +150°C
Package Style:  POWERSSO-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,025.00
USD
Quantity
Web Price
2,500+
$1.21
Product Variant Information section