text.skipToContent text.skipToNavigation

Manufacturer Part #

PM8841D

SOT 23 5L

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
STMicroelectronics PM8841D - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Current: 100mA
Peak Output Current: 1A
Supply Voltage-Max: 18V
Rise Time: 20ns
Fall Time: 20ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
231,000
Germany (Online Only):
231,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$990.00
USD
Quantity
Unit Price
3,000
$0.33
6,000
$0.325
15,000+
$0.315
Product Variant Information section