text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP51561DBDWR2G

NCP51561 Series 5 kVrms 4.5-A/9-A Isolated Dual Channel Gate Driver - SOIC-16 WB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2408
Product Specification Section
onsemi NCP51561DBDWR2G - Technical Attributes
Attributes Table
No of Outputs: Dual
Output Current: 9A
Supply Voltage-Max: 5V
Rated Power Dissipation: 1.5W
Quiescent Current: 1000µA
Turn-off Delay Time: 55ns
Turn-on Delay Time: 55ns
Rise Time: 19ns
Fall Time: 19ns
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,780.00
USD
Quantity
Web Price
1,000+
$1.78