Manufacturer Part #
NCP51561BBDWR2G
NCP51561 Series 5 kVrms 4.5-A/9-A Isolated Dual Channel Gate Driver - SOIC-16 WB
Product Specification Section
onsemi NCP51561BBDWR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCP51561BBDWR2G - Technical Attributes
Attributes Table
No of Outputs: | Dual |
Output Current: | 6A |
Supply Voltage-Max: | 30V |
Rated Power Dissipation: | 1.5W |
Quiescent Current: | 1000µA |
Turn-off Delay Time: | 55ns |
Turn-on Delay Time: | 55ns |
Rise Time: | 19ns |
Fall Time: | 19ns |
Operating Temp Range: | -40°C to +150°C |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Web Price
1,000+
$1.78
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount