Manufacturer Part #
NCD57001DWR2G
NCD57001 Series 5V Dual Output Isolated High Current IGBT Gate Driver - SOIC-16W
Product Specification Section
onsemi NCD57001DWR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCD57001DWR2G - Technical Attributes
Attributes Table
Configuration: | Half Bridge |
No of Outputs: | Dual |
Output Current: | 6A |
Supply Voltage-Max: | 5V |
Rated Power Dissipation: | 1400mW |
Turn-off Delay Time: | 90ns |
Turn-on Delay Time: | 90ns |
Rise Time: | 10ns |
Fall Time: | 15ns |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SOIC-16W |
Mounting Method: | Surface Mount |
Features & Applications
Strong gate-drive capability and good signal integrity are the basic requirements for high-performance gate drivers. Safety, reliability and robustness are the added requirements for high-voltage and high-power designs. ON Semiconductor’s high-voltage gate drivers fulfil the
requirements of high-power designs by exceeding expectations in these parameters.
APPLICATIONS
• Heating, ventilation and air-conditioning equipment
• Power factor correction
• Uninterruptible power supplies
• Motor drives
• White goods
• Inverters
• Electric vehicle chargers
FEATURES
• Low propagation delay
• Dead-time control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Web Price
1,000+
$2.29
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-16W
Mounting Method:
Surface Mount