text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL89412IBZ

ISL89412 Series 18 Vin 10 MHz 4 Ohm Dual Channel Power MOSFET Driver - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL89412IBZ - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance:
Peak Output Current: 2A
Supply Voltage-Max: 18V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The ISL89412IBZ is a complementary high speed and dual channel power MOSFET driver with supply current of 2.5 mA (typical), available in 8 pin SOIC package.

This device is capable of delivering peak currents of 2.0 A into highly capacitive loads. The high speed performance is achieved by means of a proprietary “Turbo-Driver” circuit that speeds up input stages by tapping the wider voltage swing at the output.

Features:

  • Industry Standard Driver Replacement
  • Improved Response Times
  • Matched Rise and Fall Times
  • Reduced Clock Skew
  • Low Output Impedance
  • Low Input Capacitance
  • High Noise Immunity
  • Improved Clocking Rate
  • Low Supply Current
  • Wide Operating Voltage Range
  • Pb-Free Available (RoHS compliant)

Applications:

  • Clock/line Drivers
  • CCD Drivers
  • Ultra-Sound Transducer Drivers
  • Power MOSFET Drivers
  • Switch Mode Power Supplies
  • Class D Switching Amplifiers
  • Ultrasonic and RF Generators
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1940
Multiple Of:
97
Total
$2,483.20
USD
Quantity
Web Price
97
$1.38
291
$1.34
388
$1.34
970
$1.31
1,455+
$1.28
Product Variant Information section