text.skipToContent text.skipToNavigation

Manufacturer Part #

EL7212CSZ-T7

EL7212 Series 10 Mhz 2 A 4 Ohm Dual Mosfet Driver - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2204
Product Specification Section
Renesas EL7212CSZ-T7 - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance:
Peak Output Current: 2A
Supply Voltage-Max: 15V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The EL7212CSZ-T7 is a inverting high speed and dual channel power MOSFET driver, available in 8 pin SOIC package.

This device is capable of delivering peak currents of 2.0 amps into highly capacitive loads. The high speed performance is achieved by means of a proprietary “Turbo-Driver” circuit that speeds up input stages by tapping the wider voltage swing at the output.

Features:

  • Industry standard driver replacement
  • Improved response times
  • Matched rise and fall times
  • Reduced clock skew
  • Low output impedance
  • Low input capacitance
  • High noise immunity
  • Improved clocking rate
  • Low supply current
  • Wide operating voltage range
  • Pb-Free available (RoHS compliant)

Applications:

  • Clock/line drivers
  • CCD Drivers
  • Ultra-sound transducer drivers
  • Power MOSFET drivers
  • Switch mode power supplies
  • Class D switching amplifiers
  • Ultrasonic and RF generators
  • Pulsed circuits
Pricing Section
Global Stock:
1,000
USA:
1,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,030.00
USD
Quantity
Web Price
1,000+
$3.03
Product Variant Information section