Manufacturer Part #
EL7202CSZ
EL7202 Series 2 A 15 V 10 MHz 4 Ohm Dual Mosfet Driver - SOIC-8
Product Specification Section
Renesas EL7202CSZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
MPQ/MOQ Change
02/18/2015 Details and Download
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Part Status:
Active
Active
Renesas EL7202CSZ - Technical Attributes
Attributes Table
Configuration: | Low Side |
No of Outputs: | Dual |
Output Impedance: | 4Ω |
Peak Output Current: | 2A |
Supply Voltage-Max: | 15V |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The EL7202CSZ is a high speed and dual channel power MOSFET driver with supply current of 4.5 mA (typical), available in 8 pin SOIC package.
This device is capable of delivering peak currents of 2.0 amps into highly capacitive loads. The high speed performance is achieved by means of a proprietary “Turbo-Driver” circuit that speeds up input stages by tapping the wider voltage swing at the output.
Features:
- Industry standard driver replacement
- Improved response times
- Matched rise and fall times
- Reduced clock skew
- Low output impedance
- Low input capacitance
- High noise immunity
- Improved clocking rate
- Low supply current
- Wide operating voltage range
- Pb-Free available (RoHS compliant)
Applications:
- Clock/line drivers
- CCD Drivers
- Ultra-sound transducer drivers
- Power MOSFET drivers
- Switch mode power supplies
- Class D switching amplifiers
Pricing Section
Global Stock:
970
Germany (Online Only):
970
Factory Lead Time:
18 Weeks
Quantity
Web Price
97
$1.81
291
$1.77
485
$1.75
1,455
$1.71
2,425+
$1.67
Product Variant Information section
Available Packaging
Package Qty:
97 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount