text.skipToContent text.skipToNavigation

Manufacturer Part #

2SC0106T2A1-12

Dual-channel ultra-compact SCALE -2+ driver core

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 2202
Product Specification Section
Power Integrations 2SC0106T2A1-12 - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Peak Output Current: 6A
Supply Voltage-Max: 15.5V
Rated Power Dissipation: 1.2W
Quiescent Current: 40mA
Turn-off Delay Time: 75ns
Turn-on Delay Time: 75ns
Rise Time: 20ns
Fall Time: 13ns
Operating Temp Range: -40°C to +105°C
Package Style:  Module
Pricing Section
Global Stock:
14
USA:
14
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
14
Multiple Of:
30
Total
$285.74
USD
Quantity
Web Price
30
$20.41
60
$20.27
90
$20.19
120+
$20.09
Product Variant Information section