Manufacturer Part #
2ED3140MC12LXUMA1
2ED314xMC12L Series 8.5V / 9.3V 6.5 A SMT Isolated Gate Driver IC - PG-DSO-14-71
Product Specification Section
Infineon 2ED3140MC12LXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon 2ED3140MC12LXUMA1 - Technical Attributes
Attributes Table
No of Outputs: | Dual |
Output Current: | 6A |
Peak Output Current: | 6.5A |
Supply Voltage-Max: | 35V |
Rated Power Dissipation: | 900mW |
Rise Time: | 20ns |
Fall Time: | 20ns |
Operating Temp Range: | -40°C to +125°C |
Package Style: | PG-DSO-14-71 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1,500
$1.18
3,000
$1.16
4,500+
$1.14
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
PG-DSO-14-71
Mounting Method:
Surface Mount