Manufacturer Part #
STLDC08PUR
STLDC08 Series 0.8 - 3.6 Vin Step-up Controller for LED Supply - DFN-10
Product Specification Section
STMicroelectronics STLDC08PUR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STLDC08PUR - Technical Attributes
Attributes Table
Supply Voltage: | 0.8V to 3.6V |
Output Voltage: | 4.8V to 5.2V |
Package Style: | DFN-10 |
Mounting Method: | Surface Mount |
Features & Applications
The STLDC08PUR is a part of STLDC08 Series LED driver step-up controller is optimized to operate from one or two NiCd/NiMH or alkaline cells. The IC integrates an FET driver for a precise PWM dimming.
The IC is able to drive an external MOSFET (N-channel) enabling it for use with wide power levels. Hysteretic control eliminates the need for small signal control loop compensation. It is available in a DFN-10 package.
Features:
- Input voltage range from 0.8 V to 3.6 V
- Overvoltage protection
- Drives N-channel MOSFET or NPN bipolar transistor
- No control loop compensation required
- FET driver for very precise PWM dimmingction and protection
Applications:
- Single/dual cell NiMH, NiCd, or alkaline batteries
- Small appliances LED lighting
- Portable lighting
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000+
$0.755
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-10
Mounting Method:
Surface Mount