
Manufacturer Part #
AL8860MP-13
AL8860 Series 40 V 1.5 A 1 MHz Surface Mount Buck LED Driver - MSOP-8EP
Product Specification Section
Diodes Incorporated AL8860MP-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AL8860MP-13 - Technical Attributes
Attributes Table
No of Outputs: | Single |
Supply Voltage: | 4.5V to 40V |
Supply Current: | 0.55mA |
Output Current per Channel: | 1.5A |
Switching Frequency-Max: | 1MHz |
Duty Cycle-Max: | 98% |
Operating Temp Range: | -40°C to +85°C |
Package Style: | MSOP-8EP |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.27
5,000
$0.265
12,500+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MSOP-8EP
Mounting Method:
Surface Mount