text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4022T-503E/CH

MCP4022 Series 64 Step 2-Wire 50 kOhm Non-Volatile Digital POT - SOT-23-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4022T-503E/CH - Technical Attributes
Attributes Table
No of Positions: 64
No of Channels: 1
Interface: 2-Wire
Wiper Storage: Non-Volatile
Resistance: 50kΩ
Tolerance: ±20%
Supply Voltage: 2.7V to 5.5V
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,460.00
USD
Quantity
Unit Price
3,000+
$0.82
Product Variant Information section