text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4021T-103E/MC

MCP4021 Series 64 Position 10 kOhm Non-Volatile Digital Potentiometer-DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4021T-103E/MC - Technical Attributes
Attributes Table
No of Positions: 64
No of Channels: 1
Interface: 2-Wire
Wiper Storage: Non-Volatile
Resistance: 10kΩ
Tolerance: ±20%
Supply Voltage: 2.7V to 5.5V
Supply Current: 45µA
Operating Temp Range: -40°C to +125°C
Resolution: 6b
Wiper Resistance: 70Ω
Temp Coefficient (ppm/C): 150ppm/°C
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$2,623.50
USD
Quantity
Unit Price
3,300+
$0.795
Product Variant Information section