text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4017T-103E/LT

MCP4017 Series Single 7-Bit 128 Step I2C 10 kOhm Volatile Digital POT - SC-70-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4017T-103E/LT - Technical Attributes
Attributes Table
No of Positions: 128
No of Channels: 1
Interface: I2C
Wiper Storage: Volatile
Resistance: 10kΩ
Tolerance: ±20%
Supply Voltage: 1.8V to 5.5V
Supply Current: 80µA
Operating Temp Range: -40°C to +125°C
Resolution: 7b
Wiper Resistance: 325Ω
Temp Coefficient (ppm/C): 150ppm/°C
Mounting Method: Surface Mount
Features & Applications

The MCP4017 devices offer a wide range of product offerings using an I2C™Compatible interface.

This family of devices support a 7-bit resistor network, volatile memory configuration, and potentiometer and rheostat pinouts. This device family is offered in miniature 5 and 6 lead SC-70 packaging. 

Features:

  • Potentiometer or Rheostat configuration options
    • 7-bit: Resistor Network Resolution
  • 127 Resistors (128 Steps)
  • Zero Scale to Full Scale Wiper operation
  • RAB Resistances: 5 kohm, 10 kohm, 50 kohm or 100 kohm
  • Low Wiper Resistance: 100 ohm (typical)
  • Low Tempco:
    • Absolute (Rheostat): 50 ppm typical (0°C to 70°C)
    • Ratiometric (Potentiometer): 15 ppm typical
  • Simple I2C™Compatible Protocol with read & write commands
  • Brown-out reset protection (1.5 V typical)
  • Power-on Default Wiper Setting (Mid-scale)
  • Low-Power Operation: 2.5 μA Static Current (typ)
  • Wide Operating Voltage Range:
    • 2.7 V to 5.5 V - Device Characteristics Specified
    • 1.8 V to 5.5 V - Device Operation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
435,000
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,665.00
USD
Quantity
Web Price
3,000+
$0.555
Product Variant Information section