Manufacturer Part #
ISL22316WFU10Z-TK
IC POT DGTL 128TP LN LP 10-MSOP
Product Specification Section
Renesas ISL22316WFU10Z-TK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL22316WFU10Z-TK - Technical Attributes
Attributes Table
No of Positions: | 128 |
No of Channels: | 1 |
Interface: | I2C |
Wiper Storage: | Non-Volatile |
Resistance: | 50kΩ |
Tolerance: | ±20% |
Supply Voltage: | 2.7V to 5.5V |
Operating Temp Range: | -40°C to +125°C |
Wiper Resistance: | 70Ω |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1,000
$0.93
2,000
$0.91
3,000
$0.895
4,000
$0.89
5,000+
$0.86
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount