text.skipToContent text.skipToNavigation

Manufacturer Part #

TC850CPL

Single Channel Parallel Interface ±5 V 40 bps 15-Bit A/D Converter - PDIP-40

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC850CPL - Technical Attributes
Attributes Table
Interface: Parallel
No of Channels: 1
Resolution: 15b
Supply Voltage: ±5V
Sampling Rate: 40bps
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Package Style:  PDIP-40
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
500
Factory Lead Time:
12 Weeks
Minimum Order:
30
Multiple Of:
10
Total
$620.40
USD
Quantity
Unit Price
1
$21.23
4
$20.97
20
$20.68
40
$20.55
125+
$20.22
Product Variant Information section