text.skipToContent text.skipToNavigation

Manufacturer Part #

TC7126IPL

TC7126 Series 9 V 7-Segment 3-1/2 Digit Analog-to-Digital Converter - PDIP-40

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC7126IPL - Technical Attributes
Attributes Table
Interface: Parallel
No of Channels: 1
Supply Voltage: 9V
Rated Current: 55µA
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Package Style:  PDIP-40
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,680
Factory Lead Time:
4 Weeks
Minimum Order:
80
Multiple Of:
10
Total
$533.60
USD
Quantity
Unit Price
10
$6.74
40
$6.67
100
$6.63
250
$6.59
400+
$6.52
Product Variant Information section