Manufacturer Part #
ISL26102AVZ-T7A
ISL26102 Series Dual Ch 24-bit Delta Sigma Analog to Digital Converter TSSOP-24
Product Specification Section
Renesas ISL26102AVZ-T7A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL26102AVZ-T7A - Technical Attributes
Attributes Table
Interface: | Serial |
No of Channels: | 2 |
Power Consumption: | 33.75mW |
Resolution: | 24b |
Supply Voltage: | 4.75V to 5.25V |
Package Style: | TSSOP-24 |
Mounting Method: | Surface Mount |
Features & Applications
The ISL26102AVZ-T7A is a low-noise dual channel 24-bit Delta-Sigma analog-to-digital converter. It ia available in 24 pin TSSOP package.
This devices feature exceptional noise performance for conversion rates ranging from 2.5Sps to 4kSps. It features a 3rd-order modulator providing up to 21.5 bit noise-free performance (10Sps), with user-selectable word rates. The converter can be operated from an external clock source, an external crystal (typically 4.9152MHz), or the on-chip oscillator.
Features:
- Programmable gain amplifier with gains of 1 to 128
- Low noise: 7 nV/√Hz @ PGA = 128
- Linearity error: 0.0002% FS
- Output word rates up to 4 kSps
- Low-side switch for load cell power management
- +5 V analog and +2.7 V to +5 V digital supplies
- ISL26102 in 24 Ld TSSOP
- ISL26104 in 28 Ld TSSOP
- ESD 7.5 kV - HBM
Applications:
- Weigh scales
- Temperature monitors and controls
- Load safety systems
- Industrial process control
- Pressure sensors
View the available ISL2610x series of ADCS
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
250+
$8.89
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Package Style:
TSSOP-24
Mounting Method:
Surface Mount