text.skipToContent text.skipToNavigation

Manufacturer Part #

TS391RIYLT

Low power, single voltage comparator

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TS391RIYLT - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Quad
No of Channels: 1
Average Bias Current-Max: 250nA
Supply Voltage: 2V to 36V
Output Type: CMOS / TTL
Thermal Resistance: 250°C/W
Response Time: 1.3µs
Input Offset Voltage-Max: 5mV
Output Current: 16mA
Quiescent Current: 1.25mA
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$705.00
USD
Quantity
Unit Price
3,000
$0.235
6,000
$0.23
15,000+
$0.225