Manufacturer Part #
ISL28915FH6Z-T7
ISL28915 Series 5.5 V 31 pA Nano Power Push/Pull Output Comparator - SOT23-6
Product Specification Section
Renesas ISL28915FH6Z-T7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL28915FH6Z-T7 - Technical Attributes
Attributes Table
Type: | General Purpose |
No of Channels: | 1 |
Average Bias Current-Max: | 31pA |
Supply Voltage: | 1.8V to 5.5V |
Thermal Resistance: | 239°C/W |
Package Style: | SOT-23-6 (SOT-26) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
3,000+
$0.595
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount