text.skipToContent text.skipToNavigation

Manufacturer Part #

CHT-RIV1675A-TDFP16-T

VOLGA Series 5 V 600 uA (-55 to 225°C) Rail-to-Rail Comparator - TDFP16

ECAD Model:
Mfr. Name: CISSOID
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CISSOID CHT-RIV1675A-TDFP16-T - Technical Attributes
Attributes Table
Type: Voltage Reference
No of Channels: 1
Average Bias Current-Max: 600µA
Supply Voltage: 4.5V to 5.5V
Package Style:  PQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5
Multiple Of:
5
Total
$1,422.15
USD
Quantity
Web Price
5
$284.43
10
$281.23
15+
$278.08
Product Variant Information section