text.skipToContent text.skipToNavigation

Manufacturer Part #

BA10339F-E2

BA Series 4 Channel 3 to 36 V Ground Sense Quad Voltage Comparator - SOIC-14

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
ROHM BA10339F-E2 - Technical Attributes
Attributes Table
Type: Voltage
No of Channels: 4
Average Bias Current-Max: 250nA
Supply Voltage: 3V to 36V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The BA10339F-E2 is a four independent high gain voltage comparator featuring a wide operating voltage of 3 to 36 V. Available in surface mount SOIC-14 package.

Features:

  • Operable with a signal power supply
  • Wide operating supply voltage
    • +3.0[V] ~ +36.0[V] (single supply)
    • ±1.5[V] ~ ±18.0[V] (split supply)
  • Standard comparator pin-assignments
  • Input and output are operable ground sense
  • Wide temperature range
    • -40[℃] ~ +85[℃]

Applications:

  • Refrigerator
Pricing Section
Global Stock:
22,500
USA:
22,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$787.50
USD
Quantity
Web Price
2,500
$0.315
5,000
$0.31
7,500+
$0.30
Product Variant Information section