text.skipToContent text.skipToNavigation

Manufacturer Part #

AS393P-E1

AS393 Series 36 V Low Power Low Offset Voltage Dual Comparator - DIP-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2227
Product Specification Section
Diodes Incorporated AS393P-E1 - Technical Attributes
Attributes Table
Type: Voltage
No of Channels: 2
Average Bias Current-Max: 25nA
Supply Voltage: 2V to 36V
Thermal Resistance: 93°C/W
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
781
USA:
781
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.12
USD
Quantity
Web Price
1
$0.12
500
$0.114
1,500
$0.11
5,000
$0.105
15,000+
$0.0961
Product Variant Information section