text.skipToContent text.skipToNavigation

Manufacturer Part #

APX393SG-13

APX393 Series 5.5V 250 nA Low Voltage Rail-to-Rail Input Dual Comparator SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated APX393SG-13 - Technical Attributes
Attributes Table
Type: General Purpose
No of Channels: 2
Average Bias Current-Max: 250nA
Supply Voltage: 2.5V to 5.5V
Thermal Resistance: 150°C/W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$452.50
USD
Quantity
Web Price
2,500
$0.181
5,000
$0.178
7,500
$0.175
10,000
$0.174
12,500+
$0.169
Product Variant Information section