Manufacturer Part #
APX339TSG-13
APX339 Series 5.5V 250nA Low Voltage Rail-to-Rail Input Quad Comparator-TSSOP-14
Product Specification Section
Diodes Incorporated APX339TSG-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated APX339TSG-13 - Technical Attributes
Attributes Table
Type: | General Purpose |
No of Channels: | 4 |
Average Bias Current-Max: | 250nA |
Supply Voltage: | 2.5V to 5.5V |
Thermal Resistance: | 100°C/W |
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,500
$0.196
5,000
$0.192
7,500
$0.19
10,000
$0.188
12,500+
$0.183
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount