text.skipToContent text.skipToNavigation

Manufacturer Part #

NX3DV42GU10X

IC USB 2.0 SWITCH HS 10XQFN

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP NX3DV42GU10X - Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: DPDT
Supply Current: 10µA
ON Resistance: 3.9Ω
Supply Voltage: 3V to 4.3V
Break-Before-Make-Time: 5.9ns
Input Capacitance: 1pF
Crosstalk: -30dB
Off-Isolation: -30dB
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  XQFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$940.00
USD
Quantity
Unit Price
4,000+
$0.235
Product Variant Information section