Manufacturer Part #
NX3DV42GU,115
Analog Switch Single DPDT Automotive 10-Pin XQFN T/R
Product Specification Section
NXP NX3DV42GU,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP NX3DV42GU,115 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Circuitry: | DPDT |
Supply Current: | 10µA |
ON Resistance: | 10Ω |
Supply Voltage: | 3V to 4.3V |
Break-Before-Make-Time: | 5.9ns |
Input Capacitance: | 1pF |
Crosstalk: | -30dB |
Off-Isolation: | -30dB |
Operating Temp Range: | -40°C to +125°C |
Rated Power: | 250mW |
Moisture Sensitivity Level: | 1 |
Package Style: | XQFN-10 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000
$0.275
8,000
$0.27
12,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
XQFN-10
Mounting Method:
Surface Mount