Manufacturer Part #
ISL43L110IHZ-T
Analog Switch ICs SUB 1OHM S SW 1 1V TO 4 5V SPSTNO 5LD
Product Specification Section
Renesas ISL43L110IHZ-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL43L110IHZ-T - Technical Attributes
Attributes Table
No of Channels: | 1 |
Circuitry: | SPST |
Supply Current: | 30nA |
ON Resistance: | 0.22Ω |
Supply Voltage: | 1.1V to 4.5V |
Off-Isolation: | -65dB |
Operating Temp Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 2 |
Package Style: | TSSOP-5 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
3,000+
$0.87
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-5
Mounting Method:
Surface Mount