Manufacturer Part #
ISL43210IHZ-T7A
Analog Switch ICs SWITCH 1X SPDT ENH 3V IND, REEL
Product Specification Section
Renesas ISL43210IHZ-T7A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL43210IHZ-T7A - Technical Attributes
Attributes Table
No of Channels: | 1 |
Circuitry: | SPDT |
Supply Current: | 1.0E-4µA |
ON Resistance: | 20Ω |
Supply Voltage: | 2.7V to 12V |
Input Capacitance: | 8pF |
Crosstalk: | -105dB |
Off-Isolation: | 76dB |
Operating Temp Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-23-6 (SOT-26) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
250
$1.53
500
$1.50
750
$1.49
1,000
$1.48
1,250+
$1.45
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount