text.skipToContent text.skipToNavigation

Manufacturer Part #

HV2707T-C/R8X

Microchip Technology

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2037
Product Specification Section
Microchip HV2707T-C/R8X - Technical Attributes
Attributes Table
No of Channels: 16
Circuitry: SPST
ON Resistance: 14Ω
Supply Voltage: 4.5V to 6.3V
Input Capacitance: 8pF
Crosstalk: -70dB
Off-Isolation: -76dB
Operating Temp Range: 0°C to 70°C
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15
Germany (Online Only):
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$238.50
USD
Quantity
Web Price
15
$15.90
30
$15.80
45
$15.74
75
$15.67
150+
$15.51
Product Variant Information section