text.skipToContent text.skipToNavigation

Manufacturer Part #

DG468DV-T1-E3

DG468 Series SPST 36 V 10 Ohm SMT Low Power High Voltage Analog Switch - TSOP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay DG468DV-T1-E3 - Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: SPST
Supply Current: 5µA
ON Resistance: 10Ω
Supply Voltage: 4.5V to 36V
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,500.00
USD
Quantity
Web Price
3,000+
$0.50
Product Variant Information section