text.skipToContent text.skipToNavigation

Manufacturer Part #

DG455EQ-T1-E3

Analog Switch ICs Hi-Volt Quad SPST

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Vishay DG455EQ-T1-E3 - Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPST
Supply Current: 100µA
ON Resistance: 5.3Ω
Supply Voltage: 12V to 36V
Break-Before-Make-Time: 18ns
Input Capacitance: 7pF
Crosstalk: -85dB
Off-Isolation: -60dB
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,880.00
USD
Quantity
Unit Price
3,000+
$0.96
Product Variant Information section