text.skipToContent text.skipToNavigation

Manufacturer Part #

DG2002EDL-T1-GE3

Low Capacitance, Low Charge Injection, 4- / 8-Channel, Triple SPDT, ± 5 V / 12 V

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay DG2002EDL-T1-GE3 - Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: SPDT
Supply Current: 4nA
ON Resistance:
Supply Voltage: 1.8V to 5.5V
Input Capacitance: 6pF
Crosstalk: -77dB
Off-Isolation: -78dB
Operating Temp Range: -40°C to +85°C
Package Style:  SC-70-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$474.00
USD
Quantity
Unit Price
3,000
$0.158
6,000
$0.156
9,000
$0.155
12,000
$0.154
15,000+
$0.152
Product Variant Information section