text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G66GW-Q100,1

74LVC1G66 Series 5.5 V 500 MHz 1:1 10 Ohm 1 Circuit IC Switch - TSSOP-5

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LVC1G66GW-Q100,1 - Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: SPST
Supply Current: 0.1µA
ON Resistance: 5.8Ω
Supply Voltage: 1.65V to 5.5V
Input Capacitance: 2pF
Off-Isolation: -46dB
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
24000
Multiple Of:
3000
Total
$1,029.60
USD
Quantity
Web Price
3,000
$0.0451
9,000
$0.0433
12,000
$0.0429
30,000
$0.0415
45,000+
$0.0401
Product Variant Information section