text.skipToContent text.skipToNavigation

Manufacturer Part #

TSC215ICT

Zero drift bidir current sensing Gain 75

Product Specification Section
STMicroelectronics TSC215ICT - Technical Attributes
Attributes Table
Amplifier Type: Zero Drift
No of Channels: 1
Slew Rate-Nom: 0.42V/µs
Input Offset Voltage-Max: 60µV
Gain Bandwidth Product: 60kHz
Average Bias Current-Max: 35µA
Supply Voltage: 2.7V to 26V
Common Mode Rejection Ratio: 120dB
Supply Current: 65µA
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 37.5dB
Low Noise: 39nV/√Hz
Moisture Sensitivity Level: 1
Package Style:  SC-70-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,680.00
USD
Quantity
Unit Price
3,000
$0.56
6,000+
$0.545