Manufacturer Part #
TL082IDT
TL082 Series 36 V 4 MHz General Purpose JFET Dual Operational Amplifier - SOIC-8
Product Specification Section
STMicroelectronics TL082IDT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TL082IDT - Technical Attributes
Attributes Table
Amplifier Type: | General Purpose |
No of Channels: | 2 |
Slew Rate-Nom: | 16V/µs |
Input Offset Voltage-Max: | 10mV |
Gain Bandwidth Product: | 4MHz |
Average Bias Current-Max: | 200pA |
Supply Voltage: | 6V to 36V |
Power Dissipation: | 680mW |
Common Mode Rejection Ratio: | 86dB |
Supply Current: | 1.4mA |
Operating Temp Range: | -40°C to +105°C |
Phase Margin: | 45° |
Low Noise: | 15nV/√Hz |
Output Current: | 60mA |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The TL082IDT is a high speed JFET input dual operational amplifiers incorporating well matched, high voltage JFET and bipolar transistors in a monolithic integrated circuit.
The devices feature high slew rates, low input bias and offset current, and low offset voltage temperature coefficient.
Features:
- Wide common-mode (up to VCC+) and differential voltage range
- Low input bias and offset current
- Output short-circuit protection
- High input impedance JFET input stage
- Internal frequency compensation
- Latch up free operation
- High slew rate: 16 V/μs (typical)
Pricing Section
Global Stock:
245,000
Germany (Online Only):
245,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.0982
7,500
$0.0958
12,500
$0.0946
37,500
$0.0923
62,500+
$0.0903
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount