text.skipToContent text.skipToNavigation

Manufacturer Part #

NCX2220GM,125

BU 510 - SECURITY & CONNECTIVITY

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP NCX2220GM,125 - Technical Attributes
Attributes Table
Package Style:  XSON-6
Mounting Method: Surface Mount
Features & Applications
The NCX2220GM,125  is a single low voltage comparator. Its core supply voltage ranges from 1.3 to 5.5 V.

Features:

  • Wide supply voltage range from 1.3 V to 5.5 V
  • Rail-to-rail input/output performance
  • Very low supply current of 6 µA (typical)
  • Very low-power consumption
  • No phase inversion with overdriven input signals
  • Internal hysteresis
  • Propagation delay of 0.8 µs (typical)
  • ESD protection:
    • HBM JESD22-A114F Class 3A. Exceeds 2000 V
    • CDM JESD22-C101E exceeds 1000 V
  • Multiple package options
  • Specified from -40 °C to +85 °C

Applications:

  • Cellular telephones
  • Alarm and security systems
  • Personal Digital assistants

 

 

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,120.00
USD
Quantity
Unit Price
4,000
$0.28
12,000+
$0.275
Product Variant Information section