Manufacturer Part #
MCP6V96UT-E/LTY
single, zero-drift op-amp, E-temp
Product Specification Section
Microchip MCP6V96UT-E/LTY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP6V96UT-E/LTY - Technical Attributes
Attributes Table
Amplifier Type: | Zero Drift |
No of Channels: | 1 |
Slew Rate-Nom: | 9.5V/µs |
Input Offset Voltage-Max: | 25µV |
Gain Bandwidth Product: | 10MHz |
Average Bias Current-Max: | 50pA |
Supply Voltage: | 2.4V to 5.5V |
Common Mode Rejection Ratio: | 140dB |
Supply Current: | 1.1mA |
Output Type: | Rail to Rail |
Power Supply Rejection Ratio: | 137dB |
Operating Temp Range: | -40°C to +125°C |
Phase Margin: | 60° |
Output Current: | 40mA |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-5 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
43
Germany (Online Only):
43
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.10
30
$1.07
100
$1.04
300
$1.01
1,000+
$0.96
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
TSSOP-5
Mounting Method:
Surface Mount