text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6V51T-E/OT

SINGLE, 45V ZERO-DRIFT OP AMP, E

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6V51T-E/OT - Technical Attributes
Attributes Table
Amplifier Type: Zero Drift
No of Channels: 1
Slew Rate-Nom: 1.2V/µs
Input Offset Voltage-Max: 15µV
Gain Bandwidth Product: 2MHz
Average Bias Current-Max: 250pA
Supply Voltage: 4.5V to 45V
Common Mode Rejection Ratio: 150dB
Supply Current: 470µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 160dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 164dB
Phase Margin: 66°
Low Noise: 10.2nV/√Hz
Output Current: 46mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,050.00
USD
Quantity
Unit Price
3,000+
$1.35
Product Variant Information section