text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6V28-E/MS

MCP6V28 Series 2 MHz 620 µA Auto-Zero Surface Mount Operational Amplifier-MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6V28-E/MS - Technical Attributes
Attributes Table
Amplifier Type: Zero Drift
No of Channels: 1
Slew Rate-Nom: 1V/µs
Input Offset Voltage-Max: 2µV
Gain Bandwidth Product: 2MHz
Average Bias Current-Max: 7pA
Supply Voltage: 2.3V to 5.5V
Common Mode Rejection Ratio: 116dB
Output Type: Rail to Rail
Power Supply Rejection Ratio: 142dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 155dB
Phase Margin: 65°
Low Noise: 50nV/√Hz
Output Current: 22mA
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications

The MCP6V28-E/MS is a Auto-Zeroed Op Amp with gain bandwidth of 2 MHz and with very low ofset and offset drift, available in surface mount MSOP-8 package.

These Op Amp strongly reject switching noise and have good power supply rejection ratio (PSRR), common mode rejection ratio (CMRR) and unity gain stable.

Features:

  • High DC Precision:
    • VOS Drift: ±50 nV/°C (maximum)
    • VOS: ±2 μV (maximum)
    • AOL: 125 dB (minimum)
    • PSRR: 125 dB (minimum)
    • CMRR: 120 dB (minimum)
    • Eni: 1.0 μVP-P (typical), f = 0.1 Hz to 10 Hz
    • Eni: 0.32 μVP-P (typical), f = 0.01 Hz to 1 Hz
  • Low Power and Supply Voltages:
    • IQ: 620 μA/amplifier (typical)
    • Wide Supply Voltage Range: 2.3 to 5.5 V
  • Easy to Use:
    • Rail-to-Rail Input/OutputGain Bandwidth Product: 2 MHz (typical)
    • Unity Gain Stable
  • Available in Single and Dual
  • Single with Chip Select (CS): MCP6V28
  • Extended Temperature Range: -40°C to +125°C

Applications: 

  • Portable Instrumentation
  • Sensor Conditioning
  • Temperature Measurement
  • DC Offset Correction
  • Medical Instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$567.00
USD
Quantity
Unit Price
100
$1.91
300
$1.89
500
$1.88
1,000
$1.86
2,000+
$1.84
Product Variant Information section