Manufacturer Part #
MCP655-E/UN
MCP655 Series 5.5 V 50 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-10
Product Specification Section
Microchip MCP655-E/UN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP655-E/UN - Technical Attributes
Attributes Table
No of Channels: | 2 |
Slew Rate-Nom: | 30V/µs |
Input Offset Voltage-Max: | 200µV |
Package Style: | MSOP-10 |
Mounting Method: | Surface Mount |
Features & Applications
The MCP655 family of operational amplifiers feature low offset. At power-up, these op amps are self-calibrated using mCal. Some package options also provide a calibration/chip select pin that supports a low power mode of operation, with offset calibration at the time normal operation is re-started. These amplifiers are optimized for high speed, low noise and distortion, single-supply operation with rail-to-rail output and an input that includes the negative rail.
Features:
- Gain Bandwidth Product: 50 MHz (typical)
- Short Circuit Current: 100 mA (typical)
- Noise: 7.5 nV/√Hz (typical, at 1 MHz)
- Calibrated Input Offset: ±200 μV (maximum)
- Rail-to-Rail Output
- Slew Rate: 30 V/μs (typical)
- Supply Current: 6.0 mA (typical)
- Power Supply: 2.5V to 5.5V
- Extended Temperature Range: -40°C to +125°C
Applications:
- Driving A/D Converters
- Power Amplifier Control Loops
- Barcode Scanners
- Optical Detector Amplifier
View the complete product family of MCP655 series Comparator
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Web Price
100
$2.78
200
$2.73
300
$2.70
400
$2.68
500+
$2.62
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
MSOP-10
Mounting Method:
Surface Mount